STEF033JR, Hot Swap Voltage Controllers Electronic fuse for 3.3 V line

STEF033JR, Hot Swap Voltage Controllers Electronic fuse for 3.3 V line
Изображения служат только для ознакомления,
см. техническую документацию
1988 шт., срок 5-7 недель
370 руб.
от 10 шт.300 руб.
от 100 шт.213 руб.
от 500 шт.175.75 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004828039
Артикул: STEF033JR
Бренд: STMicroelectronics

Описание

Power\Power Management ICs\Hot Swap Voltage Controllers
STEF033 Electronic Fuse for 3.3V Line
STMicroelectronics STEF033 Electronic Fuse for 3.3V Line is optimized for monitoring output current and input voltage. The STEF033 is connected in series to the 3.3V rail and is able to protect the electronic circuitry on its output from overcurrent and overvoltage. The STEF033 has controlled delay and turn-on time. When an overload condition occurs, the device limits the output current to a predefined safe value. If the anomalous overload condition persists, it goes into an open state, disconnecting the load from the power supply.

Технические параметры

Brand: STMicroelectronics
Current Limit: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Input / Supply Voltage - Max: 8 V
Input / Supply Voltage - Min: 3.1 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3.6 A
Package / Case: FlipChip-9
Packaging: Reel, Cut Tape
Power Fail Detection: No
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Power Distribution
Series: STEF033
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 8 V
Supply Voltage - Min: 3.1 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1147 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.