STEVAL-MIC003V1, Audio IC Development Tools Microphone coupon board based on the IMP34DT05 digital MEMS
![Фото 1/4 STEVAL-MIC003V1, Audio IC Development Tools Microphone coupon board based on the IMP34DT05 digital MEMS](https://static.chipdip.ru/lib/278/DOC030278168.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/291/DOC005291138.jpg)
![](https://static.chipdip.ru/lib/771/DOC007771305.jpg)
![](https://static.chipdip.ru/lib/723/DOC040723667.jpg)
14 шт., срок 5-7 недель
9 350 руб.
1 шт.
на сумму 9 350 руб.
Плати частями
от 2 339 руб. × 4 платежа
от 2 339 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
STEVAL-MIC003V1 DaughterboardSTMicroelectronics STEVAL-MIC003V1 Daughterboard is designed to be used in conjunction with the X-NUCLEO-CCA02M1 expansion board. This daughterboard features 4 x IMP34DT05 top port digital MEMS microphone and PDM single bit output. The STEVAL-MIC003V1 daughterboard includes omnidirectional sensitivity and 122.5dBSPL acoustic overload point. This daughterboard operates at 1.6V to 3.2V supply voltage range.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Daughter Boards |
Series: | STEVAL-MIC003V1 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | IMP34DT05 |
Type: | Microphone |
Base Product Number | STEVAL -> |
ECCN | EAR99 |
Function | MEMS Omnidirectional Microphones |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Supplied Contents | Board(s) |
Type | Audio |
Utilized IC / Part | IMP34DT05 |
Тип Аксессуара | Microphone Coupon Board |
Featured Device | IMP34DT05 |
For Use With | X-NUCLEO-CCA02M1 |
Kit Classification | Evaluation Board |
Техническая документация
Datasheet
pdf, 255 КБ
Datasheet STEVAL-MIC003V1
pdf, 253 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.