STGB30H60DFB, IGBTs Trench gate field-stop 600 V, 30 A high speed HB series IGBT

STGB30H60DFB, IGBTs Trench gate field-stop 600 V, 30 A high speed HB series IGBT
Изображения служат только для ознакомления,
см. техническую документацию
975 шт., срок 5-7 недель
1 050 руб.
от 10 шт.830 руб.
от 25 шт.791 руб.
1 шт. на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004828499
Артикул: STGB30H60DFB
Бренд: STMicroelectronics

Описание

Unclassified
HB Trench Gate Field-Stop IGBTs STMicroelectronics HB Trench Gate Field-Stop IGBTs use an advanced proprietary trench gate and field stop structure. These HB devices represent a compromise of conduction and switching losses to maximize frequency converter efficiency. A slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

Технические параметры

Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.55 V
Configuration: Single
Continuous Collector Current at 25 C: 60 A
Continuous Collector Current Ic Max: 60 A
Factory Pack Quantity: 1000
Gate-Emitter Leakage Current: +/-250 nA
Manufacturer: STMicroelectronics
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: D2PAK-3
Pd - Power Dissipation: 260 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Base Part Number STGB30
Current - Collector (Ic) (Max) 60A
Current - Collector Pulsed (Icm) 120A
Gate Charge 149nC
IGBT Type Trench Field Stop
Input Type Standard
Manufacturer STMicroelectronics
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 175В°C(TJ)
Package / Case TO-263-3, DВІPak(2 Leads+Tab), TO-263AB
Packaging Tape & Reel(TR)
Part Status Active
Power - Max 260W
Reverse Recovery Time (trr) 53ns
Series -
Supplier Device Package D2PAK
Switching Energy 383ВµJ(on), 293ВµJ(off)
Td (on/off) @ 25В°C 37ns/146ns
Test Condition 400V, 30A, 10Ohm, 15V
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 30A
Voltage - Collector Emitter Breakdown (Max) 600V
Вес, г 2

Техническая документация

Datasheet
pdf, 802 КБ
Datasheet STGP30H60DFB
pdf, 819 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.