STGFW40H65FB, IGBTs Trench gate field-stop 650 V, 40 A high speed HB series IGBT

301 шт., срок 5-7 недель
840 руб.
от 10 шт.660 руб.
от 25 шт.608 руб.
от 100 шт.471.57 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004828541
Артикул: STGFW40H65FB
Бренд: STMicroelectronics

Описание

Unclassified
Latest Technologies in Power MOSFET and IGBT STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.

Технические параметры

Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 2 V
Configuration: Single
Continuous Collector Current at 25 C: 80 A
Factory Pack Quantity: 300
Gate-Emitter Leakage Current: 250 nA
Manufacturer: STMicroelectronics
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: TO-3PF
Pd - Power Dissipation: 62.5 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Вес, г 7

Техническая документация

Datasheet
pdf, 873 КБ
Datasheet
pdf, 873 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.