STGIPQ5C60T-HZ, IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V short-circuit rugged IG
![STGIPQ5C60T-HZ, IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V short-circuit rugged IG](https://static.chipdip.ru/lib/330/DOC028330519.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
358 шт., срок 5-7 недель
1 990 руб.
от 10 шт. —
1 620 руб.
от 100 шт. —
1 310 руб.
1 шт.
на сумму 1 990 руб.
Плати частями
от 499 руб. × 4 платежа
от 499 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
SLLIMM Nano Modules for FOC Motor ControlSTMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC), or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers the entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.
Технические параметры
Brand: | STMicroelectronics |
Collector- Emitter Voltage VCEO Max: | 600 V |
Collector-Emitter Saturation Voltage: | 1.7 V |
Configuration: | 3-Phase Inverter |
Continuous Collector Current at 25 C: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | N2DIP-26 |
Packaging: | Tube |
Pd - Power Dissipation: | 13.6 W |
Product Category: | IGBT Modules |
Product Type: | IGBT Modules |
Product: | IGBT Silicon Carbide Modules |
Series: | STGIPQ5C60T-HZ |
Subcategory: | IGBTs |
Technology: | SiC |
Tradename: | SLLIMM |
Applications | Appliance |
Base Product Number | STGIPQ5 -> |
ECCN | EAR99 |
Function | Driver - Fully Integrated, Control and Power Stage |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Motor Type - AC, DC | AC, Synchronous |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 150В°C (TJ) |
Output Configuration | Half Bridge (3) |
Package | Tube |
Package / Case | 26-DIP Module |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 26-N2DIP |
Technology | IGBT |
Voltage - Load | 500V (Max) |
Voltage - Supply | 13.5V ~ 18V |
Вес, г | 0.01 |
Техническая документация
Datasheet STGIPQ5C60T-HZ
pdf, 1645 КБ
Datasheet STGIPQ5C60T-HZ
pdf, 1626 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.