STGIPQ8C60T-HZ, IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 8 A, 600 V short-circuit rugged IG

STGIPQ8C60T-HZ, IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 8 A, 600 V short-circuit rugged IG
Изображения служат только для ознакомления,
см. техническую документацию
217 шт., срок 5-7 недель
2 920 руб.
от 10 шт.2 380 руб.
от 25 шт.2 220 руб.
от 100 шт.2 039.23 руб.
1 шт. на сумму 2 920 руб.
Плати частями
от 730 руб. × 4 платежа
Номенклатурный номер: 8004828563
Артикул: STGIPQ8C60T-HZ
Бренд: STMicroelectronics

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
SLLIMM Nano Modules for FOC Motor Control
STMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC), or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers the entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.

Технические параметры

Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 2 V
Configuration: 3-Phase Inverter
Continuous Collector Current at 25 C: 8 A
Factory Pack Quantity: Factory Pack Quantity: 360
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: N2DIP-26
Packaging: Tube
Pd - Power Dissipation: 19.2 W
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Series: STGIPQ8C60T-HZ
Subcategory: IGBTs
Technology: Si
Tradename: SLLIMM
Вес, г 4.6

Техническая документация

Datasheet
pdf, 1263 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.