STGW15H120DF2, IGBTs Trench gate field-stop IGBT, H series 1200 V, 15 A high speed

STGW15H120DF2, IGBTs Trench gate field-stop IGBT, H series 1200 V, 15 A high speed
Изображения служат только для ознакомления,
см. техническую документацию
1090 шт., срок 5-7 недель
890 руб.
от 25 шт.630 руб.
от 100 шт.503 руб.
от 600 шт.416.76 руб.
1 шт. на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004828594
Артикул: STGW15H120DF2
Бренд: STMicroelectronics

Описание

Unclassified
1200V H Series Trench Gate Field-Stop IGBTs

STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. With ST's advanced Trench-Gate Field-Stop High-Speed technology, these IGBTs have a 5μs minimum short circuit withstand time at T J =150°C, minimal collector current turn off tail, and very low saturation voltage (V CE(sat) ) down to 2.1V (typical) to minimize energy losses during switching and when turned on. Furthermore, a slightly positive V CE(sat ) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

Технические параметры

Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 2.1 V
Configuration: Single
Continuous Collector Current at 25 C: 30 A
Continuous Collector Current Ic Max: 15 A
Factory Pack Quantity: Factory Pack Quantity: 600
Gate-Emitter Leakage Current: 250 nA
Manufacturer: STMicroelectronics
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 259 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: STGW15H120DF2
Subcategory: IGBTs
Technology: Si
Brand STMicroelectronics
Collector- Emitter Voltage VCEO Max 1200 V
Collector-Emitter Saturation Voltage 2.1 V
Configuration Single
Continuous Collector Current at 25 C 30 A
Continuous Collector Current Ic Max 15 A
Factory Pack Quantity 600
Gate-Emitter Leakage Current 250 nA
Manufacturer STMicroelectronics
Maximum Gate Emitter Voltage 20 V
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Package / Case TO-247-3
Packaging Tube
Pd - Power Dissipation 259 W
Product Category IGBT Transistors
RoHS Details
Series 900-1300V IGBTs
Technology Si
Unit Weight 1.340411 oz
Вес, г 38

Техническая документация

Datasheet
pdf, 825 КБ
Datasheet
pdf, 808 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.