STGW40H120F2, IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
592 шт., срок 5-7 недель
1 710 руб.
от 10 шт. —
1 410 руб.
от 25 шт. —
1 290 руб.
от 100 шт. —
1 031.71 руб.
1 шт.
на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
от 429 руб. × 4 платежа
Описание
Unclassified
Latest Technologies in Power MOSFET and IGBT STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.
Технические параметры
Brand: | STMicroelectronics |
Collector- Emitter Voltage VCEO Max: | 1.2 kV |
Collector-Emitter Saturation Voltage: | 2.1 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 80 A |
Continuous Collector Current Ic Max: | 80 A |
Factory Pack Quantity: | 600 |
Gate-Emitter Leakage Current: | 250 nA |
Manufacturer: | STMicroelectronics |
Maximum Gate Emitter Voltage: | -20 V, 20 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package/Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 468 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Subcategory: | IGBTs |
Technology: | Si |
Base Product Number | STGW40 -> |
Current - Collector (Ic) (Max) | 80A |
Current - Collector Pulsed (Icm) | 160A |
ECCN | EAR99 |
Gate Charge | 158nC |
HTSUS | 8541.29.0095 |
IGBT Type | Trench Field Stop |
Input Type | Standard |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 175В°C (TJ) |
Package | Tube |
Package / Case | TO-247-3 |
Power - Max | 468W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-247 |
Switching Energy | 1mJ (on), 1.32mJ (off) |
Td (on/off) @ 25В°C | 18ns/152ns |
Test Condition | 600V, 40A, 10Ohm, 15V |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 40A |
Voltage - Collector Emitter Breakdown (Max) | 1200V |
Вес, г | 38 |
Техническая документация
Datasheet
pdf, 979 КБ
Datasheet STGW40H120F2
pdf, 995 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.