STGWA30HP65FB2, IGBTs Trench gate field-stop 650 V, 30 A high speed HB2 series IGBT
![Фото 1/2 STGWA30HP65FB2, IGBTs Trench gate field-stop 650 V, 30 A high speed HB2 series IGBT](https://static.chipdip.ru/lib/170/DOC043170757.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/214/DOC047214753.jpg)
570 шт., срок 5-7 недель
840 руб.
от 10 шт. —
790 руб.
от 25 шт. —
619 руб.
от 100 шт. —
478.75 руб.
1 шт.
на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Unclassified
HB/HB2 Series Insulated-Gate Bipolar Transistors STMicroelectronics HB/HB2 Series Insulated-Gate Bipolar Transistors (IGBTs) combine a very low saturation voltage (down to 1.6V) with a minimal collector current turn-off tail and a maximum operating temperature of 175°C. This enhances the efficiency of high-frequency applications (up to 100kHz) and leverages the advanced proprietary Trench Gate Field-Stop (TGFS) structure.
Технические параметры
Brand: | STMicroelectronics |
Collector- Emitter Voltage VCEO Max: | 650 V |
Collector-Emitter Saturation Voltage: | 1.65 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 50 A |
Continuous Collector Current Ic Max: | 50 A |
Factory Pack Quantity: | 600 |
Gate-Emitter Leakage Current: | 250 nA |
Manufacturer: | STMicroelectronics |
Maximum Gate Emitter Voltage: | -20 V, 20 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package/Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 167 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Subcategory: | IGBTs |
Technology: | Si |
Base Product Number | STGWA30 -> |
Current - Collector (Ic) (Max) | 50A |
Current - Collector Pulsed (Icm) | 90A |
ECCN | EAR99 |
Gate Charge | 90nC |
HTSUS | 8541.29.0095 |
IGBT Type | Trench Field Stop |
Input Type | Standard |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 175В°C (TJ) |
Package | Tube |
Package / Case | TO-247-3 |
Power - Max | 167W |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 140ns |
RoHS Status | ROHS3 Compliant |
Series | HB2 -> |
Supplier Device Package | TO-247 Long Leads |
Td (on/off) @ 25В°C | -/71ns |
Test Condition | 400V, 30A, 6.8Ohm, 15V |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 30A |
Voltage - Collector Emitter Breakdown (Max) | 650V |
Channel Type | N |
Maximum Collector Emitter Voltage | 650 V |
Maximum Gate Emitter Voltage | ±30V |
Maximum Power Dissipation | 167 W |
Number of Transistors | 1 |
Package Type | TO-247 long leads |
Pin Count | 3 |
Transistor Configuration | Series |
Вес, г | 7 |
Техническая документация
Datasheet STGWA30HP65FB2
pdf, 502 КБ
Datasheet STGWA30HP65FB2
pdf, 488 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.