STGWT20H65FB, IGBTs Trench gate field-stop 650 V, 20 A high speed HB series IGBT

Фото 1/2 STGWT20H65FB, IGBTs Trench gate field-stop 650 V, 20 A high speed HB series IGBT
Изображения служат только для ознакомления,
см. техническую документацию
600 шт., срок 5-7 недель
540 руб.
от 10 шт.410 руб.
от 100 шт.325 руб.
от 300 шт.268.10 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004828649
Артикул: STGWT20H65FB
Бренд: STMicroelectronics

Описание

Unclassified
HB/HB2 Series Insulated-Gate Bipolar Transistors
STMicroelectronics HB/HB2 Series Insulated-Gate Bipolar Transistors (IGBTs) combine a very low saturation voltage (down to 1.6V) with a minimal collector current turn-off tail and a maximum operating temperature of 175°C. This enhances the efficiency of high-frequency applications (up to 100kHz) and leverages the advanced proprietary Trench Gate Field-Stop (TGFS) structure.

Технические параметры

Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.55 V
Configuration: Single
Continuous Collector Current at 25 C: 40 A
Continuous Collector Current Ic Max: 20 A
Factory Pack Quantity: Factory Pack Quantity: 300
Gate-Emitter Leakage Current: 250 nA
Manufacturer: STMicroelectronics
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-3P
Packaging: Tube
Pd - Power Dissipation: 168 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: STGWT20H65FB
Subcategory: IGBTs
Technology: Si
Channel Type N
Maximum Collector Emitter Voltage 650 V
Maximum Continuous Collector Current 40 A
Maximum Gate Emitter Voltage ±20V
Maximum Operating Temperature +175 °C
Maximum Power Dissipation 168 W
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Number of Transistors 1
Package Type TO
Pin Count 3
Transistor Configuration Single
Вес, г 6.76

Техническая документация

Datasheet
pdf, 454 КБ
Datasheet STGWT20H65FB
pdf, 1496 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.