STM32F215RET6, ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB

STM32F215RET6, ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB
Изображения служат только для ознакомления,
см. техническую документацию
1114 шт., срок 6-8 недель
2 960 руб.
от 10 шт.2 560 руб.
от 25 шт.2 270 руб.
от 100 шт.1 910.98 руб.
Добавить в корзину 1 шт. на сумму 2 960 руб.
Плати частями
от 740 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004828983
Артикул: STM32F215RET6
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Microcontrollers
STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

Технические параметры

ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Factory Pack Quantity: Factory Pack Quantity: 960
Interface Type: 2xCAN, 2xUART, 3xI2C, 3xSPI, 4xUSART, SDIO
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 51 I/O
Number of Timers/Counters: 10 Timer
Package / Case: LQFP-64
Packaging: Tray
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: STM32F215RE
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: STM32
ADC Resolution 12 bit
Brand STMicroelectronics
Core ARM Cortex M3
Data Bus Width 32 bit
Data RAM Size 128 kB
Data RAM Type SRAM
Data ROM Size 512 B
Factory Pack Quantity 960
Interface Type 2xCAN, 2xUART, 3xI2C, 3xSPI, 4xUSART, SDIO
Manufacturer STMicroelectronics
Maximum Clock Frequency 120 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of I/Os 16 I/O
Number of Timers/Counters 10 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case LQFP-64
Packaging Tray
Processor Series ARM Cortex M
Product Category ARM Microcontrollers-MCU
Program Memory Size 512 kB
Program Memory Type Flash
RoHS Details
Series STM32F2
Tradename STM32
Unit Weight 0.012088 oz
Вес, г 0.34

Техническая документация

Datasheet
pdf, 2406 КБ
Datasheet STM32F217ZGT6
pdf, 2761 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.