STM32L151ZET6, ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 512 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp
![STM32L151ZET6, ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 512 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp](https://static.chipdip.ru/lib/492/DOC006492972.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1260 шт., срок 6-8 недель
3 270 руб.
от 10 шт. —
2 850 руб.
от 25 шт. —
2 560 руб.
от 100 шт. —
1 995.57 руб.
Добавить в корзину 1 шт.
на сумму 3 270 руб.
Плати частями
от 819 руб. × 4 платежа
от 819 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 32-Bit Arm® Cortex®-M MCUsSTMicroelectronics STM32 32-Bit ARM ® Cortex ® -M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.65 V to 3.6 V |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 80 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 16 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
I/O Voltage: | 1.65 V to 3.6 V |
Interface Type: | I2C, I2S, SPI, USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 40 Channel |
Number of I/Os: | 115 I/O |
Package / Case: | LQFP-144 |
Packaging: | Tray |
Processor Series: | STM32L1 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | STM32L151ZE |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer, Windowed |
Connectivity | IВІC, IrDA, LINbus, SPI, UART/USART, USB |
Core Processor | ARMВ® CortexВ®-M3 |
Core Size | 32-Bit |
Data Converters | A/D 40x12b; D/A 2x12b |
EEPROM Size | 16K x 8 |
Manufacturer | STMicroelectronics |
Mounting Type | Surface Mount |
Number of I/O | 115 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 144-LQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, DMA, IВІS, LCD, POR, PWM, WDT |
Program Memory Size | 512KB(512K x 8) |
Program Memory Type | FLASH |
RAM Size | 80K x 8 |
Series | STM32L1 |
Speed | 32MHz |
Supplier Device Package | 144-LQFP(20x20) |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V |
Вес, г | 1.35 |
Техническая документация
Datasheet
pdf, 1698 КБ
Datasheet STM32L151RET6
pdf, 2009 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.