STM32L552RET6Q, ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash

STM32L552RET6Q, ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash
Изображения служат только для ознакомления,
см. техническую документацию
1203 шт., срок 5-7 недель
2 850 руб.
от 10 шт.2 450 руб.
от 25 шт.2 190 руб.
от 100 шт.1 762.88 руб.
1 шт. на сумму 2 850 руб.
Плати частями
от 714 руб. × 4 платежа
Номенклатурный номер: 8004829667
Артикул: STM32L552RET6Q
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 L5 Ultra-Low-Power MCUs

STMicroelectronics STM32 L5 Ultra-Low-Power MCUs are designed for an embedded application that requires more security and low power consumption. These MCUs are based on Arm ® Cortex ® -M33 processor and its TrustZone ® for Armv8-M combined with ST security implementation. The STM32 L5 MCUs feature 512Kbytes of flash memory and 256Kbytes of SRAM. With the help of a new core and a new ST ART Acccelerator™, the STM32 L5 MCUs reaches an upgraded level of performance. These STM32 L5 MCUs offer a large portfolio with 7 packages and support up to 125°C ambient temperature.

Технические параметры

ADC Resolution: 2x12 bit
Brand: STMicroelectronics
Core: ARM Cortex M33
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Factory Pack Quantity: Factory Pack Quantity: 960
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 110 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 47 I/O
Package / Case: LQFP-64
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 512 kB
Series: STM32L552RE
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Tradename: STM32

Техническая документация

Datasheet
pdf, 3596 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.