STM32L552ZET6, ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash
![Фото 1/2 STM32L552ZET6, ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash](https://static.chipdip.ru/lib/492/DOC006492972.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/425/DOC047425949.jpg)
287 шт., срок 5-7 недель
2 020 руб.
от 10 шт. —
1 820 руб.
1 шт.
на сумму 2 020 руб.
Плати частями
от 505 руб. × 4 платежа
от 505 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 L5 Ultra-Low-Power MCUsSTMicroelectronics STM32 L5 Ultra-Low-Power MCUs are designed for an embedded application that requires more security and low power consumption. These MCUs are based on Arm ® Cortex ® -M33 processor and its TrustZone ® for Armv8-M combined with ST security implementation. The STM32 L5 MCUs feature 512Kbytes of flash memory and 256Kbytes of SRAM. With the help of a new core and a new ST ART Acccelerator™, the STM32 L5 MCUs reaches an upgraded level of performance. These STM32 L5 MCUs offer a large portfolio with 7 packages and support up to 125°C ambient temperature.
Технические параметры
ADC Resolution: | 2x12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M33 |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Factory Pack Quantity: Factory Pack Quantity: | 360 |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 110 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 115 I/O |
Package / Case: | LQFP-144 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 512 kB |
Series: | STM32L5 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Tradename: | STM32 |
Case | LQFP144 |
Clock frequency | 110MHz |
Kind of architecture | Cortex M33 |
Manufacturer | STMicroelectronics |
Memory | 256kB SRAM 512kB FLASH |
Mounting | SMD |
Number of 12bit A/D converters | 2 |
Number of 12bit D/A converters | 1 |
Number of 16bit timers | 9 |
Number of 32bit timers | 2 |
Number of comparators | 2 |
Number of inputs/outputs | 115/111 |
Operating temperature | -40…85°C |
Type of integrated circuit | ARM microcontroller |
Вес, г | 1.32 |
Техническая документация
Datasheet
pdf, 3596 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.