STM32MP151AAC3, Microprocessors - MPU MPU Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1047 шт., срок 4-7 недель
3 120 руб.
от 10 шт. —
2 680 руб.
от 25 шт. —
2 390 руб.
от 100 шт. —
1 932.25 руб.
1 шт.
на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
от 780 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
STM32MP1 Microprocessor SeriesSTMicroelectronics STM32MP1 Microprocessor Series is a portfolio of devices that enable easy development for a broad range of applications. The STM32MP1 series is based on a heterogeneous single or dual Arm® Cortex®-A7 and Cortex-M4 cores architecture. The series supports multiple and flexible applications. The Cortex-A7 core provides access to open-source operating systems (Linux/Android). The Cortex-M4 core leverages the STM32 MCU ecosystem.
Технические параметры
Brand: | STMicroelectronics |
Core: | ARM Cortex A7, ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 708 kB |
Data ROM Size: | 128 kB |
Factory Pack Quantity: Factory Pack Quantity: | 1134 |
I/O Voltage: | 1.71 V to 3.6 V |
Instruction Type: | Floating Point |
Interface Type: | Ethernet, HDMI, I2C, SAI, SPI, UART, USART, USB |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
L2 Cache Instruction / Data Memory: | 256 kB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 650 MHz, 209 MHz |
Maximum Operating Temperature: | +125 C |
Memory Type: | L1/L2 Cache, SRAM, ROM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Number of I/Os: | 148 I/O |
Operating Supply Voltage: | 1.2 V |
Package / Case: | TFBGA-361 |
Packaging: | Tray |
Processor Series: | STM32 |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | STM32MP1 |
Subcategory: | Microprocessors-MPU |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer, Windowed |
ADCs | 22x16 bit |
Data Bus Width | 32bit |
Data Rate | 1000Mbit/s |
Device Core | ARM Cortex A7, ARM Cortex M4 |
Family Name | STM32MP1 |
Instruction Set Architecture | RISC |
Maximum Frequency | 209(ARM Cortex M4)MHz, 650(ARM Cortex A7)MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 6 |
Number of SPI Channels | 6 |
Number of UART Channels | 4 |
Number of USART Channels | 4 |
Package Type | TFBGA |
Pin Count | 361 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RAM Size | 128 kB |
Typical Operating Supply Voltage | 1.71 → 3.6 V |
USB Channels | 2 |
Width | 12.15mm |
Вес, г | 0.39 |
Техническая документация
Datasheet
pdf, 3581 КБ
Datasheet STM32MP151AAC3
pdf, 3104 КБ
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.