STTH1R06, Rectifiers Turbo II Ultrafast High Rectifier
![Фото 1/6 STTH1R06, Rectifiers Turbo II Ultrafast High Rectifier](https://static.chipdip.ru/lib/744/DOC043744479.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/579/DOC006579388.jpg)
![](https://static.chipdip.ru/lib/774/DOC021774169.jpg)
![](https://static.chipdip.ru/lib/452/DOC004452302.jpg)
![](https://static.chipdip.ru/lib/770/DOC004770624.jpg)
![](https://static.chipdip.ru/lib/542/DOC007542358.jpg)
2667 шт., срок 5-7 недель
120 руб.
от 10 шт. —
76 руб.
от 100 шт. —
32 руб.
от 1000 шт. —
25.62 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Описание Диод: выпрямительный, THT, 600В, 1А, Ifsm: 25А, DO41, Ufmax: 1В, 25нс Характеристики Категория | Диод |
Тип | выпрямительный |
Технические параметры
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 1 uA |
Manufacturer: | STMicroelectronics |
Max Surge Current: | 25 A |
Maximum Operating Temperature: | +175 C |
Mounting Style: | Through Hole |
Package / Case: | DO-41 |
Packaging: | Ammo Pack |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 45 ns |
Series: | STTH1R06 |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.7 V |
Vr - Reverse Voltage: | 600 V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Package Length | 5.2(Max) |
Mounting | Through Hole |
Diameter | 2.71(Max) |
PCB changed | 2 |
Lead Shape | Through Hole |
Type | Switching Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 600 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 25 |
Peak Forward Voltage (V) | 1.7 |
Peak Reverse Current (uA) | 1 |
Maximum Junction Ambient Thermal Resistance | 45°C/W |
Peak Reverse Recovery Time (ns) | 45 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | DO-204-AL |
Pin Count | 2 |
Supplier Package | DO-41 |
Military | No |
Base Product Number | STTH1 -> |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 1ВµA @ 600V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | 175В°C (Max) |
Other Related Documents | http://www.st.com/web/catalog/sense_power/FM64/CL8 |
Package | Cut Tape (CT)Tape & Box (TB) |
Package / Case | DO-204AL, DO-41, Axial |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 45ns |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | DO-41 |
Voltage - DC Reverse (Vr) (Max) | 600V |
Voltage - Forward (Vf) (Max) @ If | 1.7V @ 1A |
Brand | STMicroelectronics |
Factory Pack Quantity | 5000 |
Height | 2.71 mm(Max) |
If - Forward Current | 1 A |
Ir - Reverse Current | 1 uA |
Length | 5.2 mm(Max) |
Manufacturer | STMicroelectronics |
Max Surge Current | 25 A |
Maximum Operating Temperature | +175 C |
Mounting Style | Through Hole |
Pd - Power Dissipation | - |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 45 ns |
RoHS | Details |
Series | STTH1R06 |
Termination Style | Through Hole |
Vf - Forward Voltage | 1.7 V |
Vr - Reverse Voltage | 600 V |
Width | 2.71 mm(Max) |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 1.7V |
Number of Elements per Chip | 1 |
Package Type | DO-41 |
Peak Non-Repetitive Forward Surge Current | 25A |
Peak Reverse Recovery Time | 45ns |
Peak Reverse Repetitive Voltage | 600V |
Rectifier Type | Switching |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 98 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 101 КБ
Datasheet STTH1R06RL
pdf, 113 КБ
STTH1R06
pdf, 105 КБ
Datasheet STTH1R06
pdf, 111 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.