STTH3006PI, Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1084 шт., срок 5-7 недель
1 220 руб.
от 10 шт. —
890 руб.
от 100 шт. —
688 руб.
от 250 шт. —
570.22 руб.
1 шт.
на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
от 305 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Ultrafast RectifiersSTMicroelectronics ultrafast diodes are available from from 200V to 1200V with various V F /t RR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.
Технические параметры
Brand: | STMicroelectronics |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
If - Forward Current: | 30 A |
Ir - Reverse Current: | 25 uA |
Manufacturer: | STMicroelectronics |
Max Surge Current: | 300 A |
Maximum Operating Temperature: | +175 C |
Mounting Style: | Through Hole |
Package / Case: | DOP 3 ISOL |
Packaging: | Tube |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 50 ns |
Series: | STTH3006 |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.85 V |
Vr - Reverse Voltage: | 600 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 30A |
Maximum Forward Voltage Drop | 1.85V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DOP3I |
Peak Non-Repetitive Forward Surge Current | 160A |
Peak Reverse Recovery Time | 70ns |
Peak Reverse Repetitive Voltage | 600V |
Pin Count | 2 |
Rectifier Type | Switching |
Вес, г | 45.36 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.