T1210T-8FP, Triacs Logic Level 12A TRIAC

Фото 1/3 T1210T-8FP, Triacs Logic Level 12A TRIAC
Изображения служат только для ознакомления,
см. техническую документацию
155 шт., срок 5-7 недель
490 руб.
от 10 шт.370 руб.
от 100 шт.288 руб.
1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004831036
Артикул: T1210T-8FP
Бренд: STMicroelectronics

Описание

Circuit Protection\Thyristors\Triacs
T-Series Triacs

STMicroelectronics T-Series Triacs are designed for the ever-increasing number of AC loads in domestic appliance control. These AC appliance switches meet both immunity and high-commutation needs, offering a cost-effective solution. Immunity (dV/dt), and commutation capability (dI/dt)c, and logic level gate current of STMicroelectronics T-Series Triacs are specified. This helps to optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac, for all 10mA gate types.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 10 mA
Gate Trigger Voltage - Vgt: 1.3 V
Holding Current Ih Max: 15 mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
On-State RMS Current - It RMS: 12 A
Package / Case: TO-220FPAB-3
Packaging: Tube
Product Category: Triacs
Product Type: Triacs
Rated Repetitive Off-State Voltage VDRM: 800 V
Series: T1210T-8FP
Subcategory: Thyristors
Maximum Gate Trigger Current 10mA
Maximum Gate Trigger Voltage 1.3V
Maximum Holding Current 15mA
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Package Type TO-220ABFP
Peak On-State Voltage 1.55V
Pin Count 3
Rated Average On-State Current 12A
Repetitive Peak Off-State Current 7.5µA
Repetitive Peak Reverse Voltage 800V
Surge Current Rating 95A
Width 4.6mm
Вес, г 1.95

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 337 КБ
Datasheet
pdf, 329 КБ

Дополнительная информация

Калькуляторы группы «Симисторы»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.