T810T-8G-TR, Triacs 8A 800V 150CD2PAK Logic Level T-Series Triac

Фото 1/3 T810T-8G-TR, Triacs 8A 800V 150CD2PAK Logic Level T-Series Triac
Изображения служат только для ознакомления,
см. техническую документацию
13934 шт., срок 5-7 недель
240 руб.
от 10 шт.200 руб.
от 100 шт.132 руб.
от 500 шт.99.50 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004831122
Артикул: T810T-8G-TR
Бренд: STMicroelectronics

Описание

Circuit Protection\Thyristors\Triacs
T810T-8G 8A Logic Level (Sensitive) Triac

STMicroelectronics T810T-8G 8A Logic Level (Sensitive) Triac can be used for the on/off or phase angle control function in general purpose AC switching where high commutation capability is required. This device can be used without a snubber RC circuit when the limits defined are respected. The STMicroelectronics T810T-8G comes in a D 2 PAK package that is UL-94, V0 flammability resin compliance. This package is environmentally friendly ECOPACK2 graded (RoHS and Halogen Free compliant).

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Gate Trigger Current - Igt: 10 mA
Gate Trigger Voltage - Vgt: 1.3 V
Holding Current Ih Max: 15 mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 63 A
Off-State Leakage Current @ VDRM IDRM: 5 uA
On-State RMS Current - It RMS: 8 A
On-State Voltage: 1.55 V
Package/Case: D2PAK-4
Product Category: Triacs
Product Type: Triacs
Rated Repetitive Off-State Voltage VDRM: 900 V
Subcategory: Thyristors
Maximum Gate Trigger Current 10mA
Maximum Gate Trigger Voltage 1.3V
Mounting Type Through Hole
Package Type D²PAK
Pin Count 3
Rated Average On-State Current 8A
Repetitive Peak Reverse Voltage 800V
Вес, г 1.38

Техническая документация

Datasheet
pdf, 286 КБ
Datasheet
pdf, 257 КБ

Дополнительная информация

Калькуляторы группы «Симисторы»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.