X-NUCLEO-53L3A2, Multiple Function Sensor Development Tools Proximity ToF sensor expansion board based on VL53L3 for STM32 Nucleo
![Фото 1/3 X-NUCLEO-53L3A2, Multiple Function Sensor Development Tools Proximity ToF sensor expansion board based on VL53L3 for STM32 Nucleo](https://static.chipdip.ru/lib/278/DOC030278671.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/507/DOC007507037.jpg)
![](https://static.chipdip.ru/lib/837/DOC034837867.jpg)
30 шт., срок 5-7 недель
9 690 руб.
1 шт.
на сумму 9 690 руб.
Плати частями
от 2 424 руб. × 4 платежа
от 2 424 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Sensor Development Tools\Multiple Function Sensor Development Tools
X-NUCLEO-53L3A2 Expansion BoardSTMicroelectronics X-NUCLEO-53L3A2 Expansion Board is a demonstration and development platform for the VL53L3CX Time-of-Flight Ranging Sensor with multi-target detection. The X-NUCLEO-53L3A2 expansion board includes two different glass cover windows. Three different spacers of 0.25mm, 0.5mm, and 1.0mm height can be fitted below the glass cover window to simulate various air gaps. The X-NUCLEO-6180A1 Expansion Board is compatible with the STM32 Nucleo board family and with the Arduino UNO R3 connector layout.
Технические параметры
Brand: | STMicroelectronics |
For Use With: | STM32 Nucleo Boards |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Proximity ToF Sensor Expansion Boards |
Series: | X-NUCLEO |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM32 Nucleo |
Tradename: | NUCLEO |
Type: | Time-of-Flight Ranging Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Light, 3D Time-of-Flight (ToF) |
HTSUS | 8543.90.6800 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Nucleo |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | VL53L3CX |
Архитектура Ядра | ARM |
Для Использования с | STMicroelectronics NUCLEO-F401RE Development Board |
Название Семейства Чипа | STM32 |
Номер Ядра Чипа | STM32F401RE, VL53L3CX |
Подархитектура Ядра | Cortex-M4F |
Производитель Чипа | STMicroelectronics |
Вес, г | 75 |
Техническая документация
Datasheet
pdf, 2948 КБ
Datasheet X-NUCLEO-53L3A2
pdf, 2950 КБ
Datasheet X-NUCLEO-53L3A2
pdf, 3059 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.