1N4744ATR, Zener Diodes 15V 1W ZENER 5%

Фото 1/3 1N4744ATR, Zener Diodes 15V 1W ZENER 5%
Изображения служат только для ознакомления,
см. техническую документацию
81 руб.
от 10 шт.52 руб.
от 100 шт.21 руб.
от 1000 шт.14.70 руб.
1 шт. на сумму 81 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги11
Номенклатурный номер: 8004832275
Артикул: 1N4744ATR

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
ZENER DIODE, 1W, 15V, DO-41, FULL REEL;; ZENER DIODE, 1W, 15V, DO-41, FULL REEL; Zener Voltage Vz Typ:15V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Tape & Reel; Diode Type:Zener; Filter Terminals:Axial Leaded

Технические параметры

Brand: onsemi/Fairchild
Configuration: Single
Diameter: 2.72 mm
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 5 uA
Ir - Reverse Current: 5 uA
Manufacturer: onsemi
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: DO-41-2
Packaging: Reel, Cut Tape
Part # Aliases: 1N4744ATR_NL
Pd - Power Dissipation: 1 W
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: 1N4744A
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Test Current: 17 mA
Voltage Tolerance: 5%
Vz - Zener Voltage: 15 V
Zener Current: 5 uA
Zz - Zener Impedance: 14 Ohms
Brand ON Semiconductor/Fairchild
Configuration Single
Diameter 2.72 mm
Factory Pack Quantity 3000
Ir - Reverse Current 5 uA
Length 5.2 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +200 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Package / Case DO-41-2
Packaging Reel
Part # Aliases 1N4744ATR_NL
Pd - Power Dissipation 1 W
Product Zener Diode
Product Category Zener Diodes
RoHS Details
Series 1N4744A
Termination Style Axial
Test Current 17 mA
Unit Weight 0.008642 oz
Voltage Temperature Coefficient -
Voltage Tolerance 5%
Vz - Zener Voltage 15 V
Zener Current 5 uA
Zz - Zener Impedance 14 Ohms
Diode Configuration Single
Maximum Power Dissipation 1 W
Maximum Reverse Leakage Current 5µA
Maximum Zener Impedance 14Ω
Mounting Type Through Hole
Nominal Zener Voltage 15V
Number of Elements per Chip 1
Package Type DO-41
Pin Count 2
Zener Type General Purpose
Zener Voltage Tolerance 5%
Case DO41
Leakage current 5µA
Mounting THT
Power dissipation 1W
Semiconductor structure single diode
Tolerance ±5%
Type of diode Zener
Zener voltage 15V
Вес, г 0.31

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов