4N33SM, Transistor Output Optocouplers PHOTO DARL

4N33SM, Transistor Output Optocouplers PHOTO DARL
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.170 руб.
от 100 шт.99 руб.
от 500 шт.87.88 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8004832418
Артикул: 4N33SM

Описание

Optoelectronics\Optocouplers / Photocouplers\Transistor Output Optocouplers
OPTO CPLR, PHOTODARLINGTON, 7.5KV, SMD; No. of Channels:1 Channel; Optocoupler Case Style:Surface Mount DIP; No. of Pins:6Pins; Forward Current If Max:80mA; Isolation Voltage:1.5kV; CTR Min:500%; Collector Emitter Voltage V(br)ceo:60V; Product Range:-; SVHC:No SVHC (27-Jun-2018); Input Current:80mA; No. of Channels:1Channels; Optocoupler Output Type:Photodarlington; Output Voltage:60V

Технические параметры

Brand: onsemi/Fairchild
Configuration: 1 Channel
Current Transfer Ratio - Min: 50%
Current Transfer Ratio: 50%
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 80 mA
Isolation Voltage: 4170 Vrms
Manufacturer: onsemi
Maximum Collector Current: 150 mA
Maximum Collector Emitter Saturation Voltage: 1 V
Maximum Collector Emitter Voltage: 30 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Photodarlington
Package / Case: PDIP-6 Gull Wing
Packaging: Bulk
Pd - Power Dissipation: 270 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Series: 4N33M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 3 V
Brand ON Semiconductor/Fairchild
Configuration 1 Channel
Current Transfer Ratio 500%
Factory Pack Quantity 1000
Height 3.53 mm
If - Forward Current 10 mA
Isolation Voltage 7500 Vrms
Length 8.89 mm
Manufacturer ON Semiconductor
Maximum Collector Current 150 mA
Maximum Collector Emitter Saturation Voltage 1 V
Maximum Collector Emitter Voltage 30 V
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Number of Channels 1 Channel
Output Type Photodarlington
Package / Case PDIP-6 Gull Wing
Packaging Bulk
Pd - Power Dissipation 250 mW
Product Category Transistor Output Optocouplers
RoHS Details
Series 4N33M
Unit Weight 0.028572 oz
Vf - Forward Voltage 1.5 V
Vr - Reverse Voltage 3 V
Width 6.6 mm
Вес, г 0.4

Техническая документация

Datasheet
pdf, 400 КБ
Datasheet 4N32SR2M
pdf, 399 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»