6N137SDVM, High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers

Фото 1/2 6N137SDVM, High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.240 руб.
от 100 шт.176 руб.
от 500 шт.155.60 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004832449
Артикул: 6N137SDVM

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
High-Speed Transistor Optocouplers
onsemi High-Speed Transistor Optocouplers consist of an AIGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The onsemi HCPL4503M has no internal connection to the phototransistor for improved noise immunity. An internal noise shield provides superior common mode rejection of up to 50.000V/µs.

Технические параметры

Brand: onsemi/Fairchild
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 10 ns
If - Forward Current: 10 mA
Isolation Voltage: 2500 Vrms
Manufacturer: onsemi
Maximum Collector Current: 50 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 50 mA
Output Type: Photo IC
Package / Case: SMT-8
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 30 ns
Series: 6N137M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 5 V
Brand ON Semiconductor/Fairchild
Data Rate 10 Mbps
Factory Pack Quantity 1000
Fall Time 10 ns
If - Forward Current 10 mA
Isolation Voltage 2500 Vrms
Manufacturer ON Semiconductor
Maximum Collector Current 50 mA
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Number of Channels 1 Channel
Operating Supply Voltage 4.5 V to 5.5 V
Output Current 50 mA
Output Type Photo IC
Package / Case DIP-8
Packaging Reel
Pd - Power Dissipation 100 mW
Product Category High Speed Optocouplers
Rise Time 30 ns
RoHS Details
Series 6N137M
Unit Weight 0.025397 oz
Vf - Forward Voltage 1.4 V
Vr - Reverse Voltage 5 V
Вес, г 0.72

Техническая документация

Datasheet
pdf, 640 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»