74LVX32MTCX, Logic Gates Quad 2-Input OR Gate

Фото 1/2 74LVX32MTCX, Logic Gates Quad 2-Input OR Gate
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.140 руб.
от 100 шт.82 руб.
от 500 шт.75.75 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004832694
Артикул: 74LVX32MTCX

Описание

Semiconductors\Logic ICs\Logic Gates
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Quad 2-Input OR Gate
High Level Output Current: -4 mA
Logic Family: LVX
Logic Function: OR
Logic Type: 2-Input OR
Low Level Output Current: 4 mA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Operating Supply Voltage: 2.5 V, 3.3 V
Package / Case: TSSOP-14
Part # Aliases: 74LVX32MTCX_NL
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 6.9 ns
Series: 74LVX32
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Absolute Propagation Delay Time (ns) 16
Automotive No
ECCN (US) EAR99
Lead Shape Gull-wing
Logic Family LVX
Logic Function OR
Maximum High Level Output Current (mA) -4
Maximum Low Level Output Current (mA) 4
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time @ Maximum CL (ns) 14.2@2.7V|10.1@3.3V
Maximum Quiescent Current (uA) 2
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Element Inputs 2-IN
Number of Element Outputs 1
Number of Elements per Chip 4
Number of Output Enables per Element 0
Number of Selection Inputs per Element 0
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Standard Package Name SO
Supplier Package TSSOP W
Typical Operating Supply Voltage (V) 2.5|3.3
Вес, г 0.06

Техническая документация

Datasheet
pdf, 387 КБ
Datasheet
pdf, 390 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем