DF08S, Bridge Rectifiers 1.5A Bridge
![Фото 1/6 DF08S, Bridge Rectifiers 1.5A Bridge](https://static.chipdip.ru/lib/490/DOC044490697.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/465/DOC029465464.jpg)
![](https://static.chipdip.ru/lib/737/DOC043737741.jpg)
![](https://static.chipdip.ru/lib/220/DOC004220903.jpg)
![](https://static.chipdip.ru/lib/903/DOC023903906.jpg)
![](https://static.chipdip.ru/lib/556/DOC037556215.jpg)
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
84 руб.
от 500 шт. —
68.33 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги15
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Bridge Rectifiers
Описание Однофазный выпрямительный мост, Urmax 800В, If 1,5А, Ifsm 50А Характеристики Категория | Диод |
Тип | диодный мост |
Вид | однофазный |
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
If - Forward Current: | 1.5 A |
Ir - Reverse Current: | 50 uA |
Manufacturer: | onsemi |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SDIP-4 |
Part # Aliases: | DF08S_NL |
Pd - Power Dissipation: | 3.1 W |
Peak Reverse Voltage: | 800 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Series: | DF08S |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 560 V |
Automotive | No |
Bridge Type | Single Phase |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 4 |
Peak Average Forward Current (A) | 1 Ta=40C |
Peak Forward Voltage (V) | 1.1 |
Peak Non-Repetitive Forward Surge Current (A) | 50 |
Peak Reverse Current (uA) | 10 |
Peak Reverse Repetitive Voltage (V) | 800 |
Peak RMS Reverse Voltage (V) | 560 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | Case DFS |
Supplier Package | Case DFS |
Brand | Diodes Incorporated |
Factory Pack Quantity | 1500 |
Forward Continuous Current | 1 A |
Forward Voltage Drop | 1.1 V |
Height | 3.4 mm |
Length | 8.51 mm |
Manufacturer | Diodes Incorporated |
Max Surge Current | 50 A |
Maximum Operating Temperature | +150 C |
Maximum Reverse Leakage Current | 10 uA |
Maximum RMS Reverse Voltage | 560 V |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | DFS-4 |
Peak Reverse Voltage | 800 V |
Product | Single Phase Bridge |
Product Category | Bridge Rectifiers |
RoHS | Details |
Series | DF08 |
Width | 6.5 mm |
Diode Technology | Silicon Junction |
Mounting Type | Surface Mount |
Package Type | SDIP |
Peak Average Forward Current | 1.5A |
Peak Forward Voltage | 1.1V |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Current | 5µA |
Peak Reverse Repetitive Voltage | 800V |
Maximum Power Dissipation - (mW) | 3100 |
Military | No |
Operating Temperature - (??C) | -55~150 |
Peak Average Forward Current - (A) | 1.5@Ta=40C |
Peak Forward Voltage - (V) | 1.1@1A |
Peak Non-Repetitive Forward Surge Current - (A) | 50 |
Peak Reverse Current - (uA) | 5 |
Peak Reverse Repetitive Voltage - (V) | 800 |
Peak RMS Reverse Voltage - (V) | 560 |
Вес, г | 0.9 |
Техническая документация
Datasheet
pdf, 350 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 339 КБ
Datasheet
pdf, 339 КБ
Datasheet
pdf, 177 КБ
Datasheet DF005S-DF10S
pdf, 321 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов