ES2D, Rectifiers 2.0a Rectifier UF Recovery

Фото 1/5 ES2D, Rectifiers 2.0a Rectifier UF Recovery
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.110 руб.
от 100 шт.64 руб.
от 500 шт.56.16 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004833039
Артикул: ES2D

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers

The ES2D is a surface-mount Ultra-fast Recovery Rectifier with glass-passivated junction.

• Colour band denotes cathode
• Low-profile package
• Built-in strain-relief
• Superfast recovery time for high-efficiency

Технические параметры

Brand: onsemi/Fairchild
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 2 A
Ir - Reverse Current: 10 uA
Manufacturer: onsemi
Max Surge Current: 50 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: DO-214AA
Part # Aliases: ES2D_NL
Pd - Power Dissipation: 1.66 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 20 ns
Series: ES2D
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 900 mV
Vr - Reverse Voltage: 200 V
Average Forward Current
Forward Surge Current 50А
Forward Voltage Max 900мВ
Repetitive Peak Reverse Voltage 200В
Reverse Recovery Time 20нс
Количество Выводов 2 Вывода
Максимальная Рабочая Температура 150 C
Стиль Корпуса Диода DO-214AA
Brand ON Semiconductor/Fairchild
Configuration Single
Factory Pack Quantity 3000
Height 2.45 mm
If - Forward Current 2 A
Ir - Reverse Current 10 uA
Length 4.75 mm
Manufacturer ON Semiconductor
Max Surge Current 50 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case DO-214AA
Packaging Reel
Part # Aliases ES2D_NL
Pd - Power Dissipation 1.66 W
Product Rectifiers
Product Category Rectifiers
Recovery Time 20 ns
RoHS Details
Series ES2D
Termination Style SMD/SMT
Type Fast Recovery Rectifiers
Unit Weight 0.006349 oz
Vf - Forward Voltage 0.9 V
Vr - Reverse Voltage 200 V
Width 3.95 mm
Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 2A
Maximum Forward Voltage Drop 900mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AA(SMB)
Peak Non-Repetitive Forward Surge Current 50A
Peak Reverse Recovery Time 20ns
Peak Reverse Repetitive Voltage 200V
Pin Count 2
Rectifier Type Switching
Вес, г 0.18

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов