FAN3227TMPX, Gate Drivers Dual 2A High-Speed Low-Side Gate

FAN3227TMPX, Gate Drivers Dual 2A High-Speed Low-Side Gate
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.350 руб.
от 100 шт.267 руб.
от 250 шт.217.87 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004833106
Артикул: FAN3227TMPX

Описание

Power\Power Management ICs\Gate Drivers
FAN3100/3200 Gate Drivers

onsemi high-speed, low-side gate drivers are available in a wide range of performance and packaging combinations to create compact, highly efficient, reliable power supplies. The devices are available in 2mm x 2mm or 3mm x 3mm MLP packaging or in industry-standard SOIC or SOT packages. These onsemi drivers feature input-threshold, two inputs per channel, high voltage range, short propagation delays, and delay matching between channels. Applications include synchronous rectifier circuits, DC-DC converters, line drivers, and switch-mode power supplies.

Технические параметры

Brand: onsemi/Fairchild
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 9 ns
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 750 uA
Operating Supply Voltage: 12 V
Output Current: 2 A
Package / Case: MLP-8
Pd - Power Dissipation: 0.46 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 12 ns
Series: FAN3227T
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Low-Side
Вес, г 0.13

Техническая документация

Datasheet
pdf, 1429 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем