FAN6921MLMY, Power Factor Correction - PFC Critical Mode PFC Quasi-Resant PWM cnt

FAN6921MLMY, Power Factor Correction - PFC Critical Mode PFC Quasi-Resant PWM cnt
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.350 руб.
от 100 шт.292 руб.
от 250 шт.244.17 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004833198
Артикул: FAN6921MLMY

Описание

Power\Power Management ICs\Power Factor Correction - PFC
Critical-Mode PFC/Quasi-Resonant PWM Controllers
onsemi Critical-Mode PFC/Quasi-Resonant Current-Mode PWM Controllers combine a power factor correction (PFC) controller and a quasi-resonant PWM controller. The integration of these devices provides a cost-effective design and reduces external components. For the PFC, the onsemi FAN6920MR and FAN6921MK use a controlled on-time technique to provide a regulated DC output voltage and perform the natural power-factor correction. For the PWM, both of these Critical-Mode PFC/Quasi-Resonant Current-Mode PWM Controllers provide several functions to enhance the power system performance: valley detection, green-mode operation, and high/low line overpower compensation. These onsemi devices are ideal for applications such as AC/DC NB adapters, open frame SMPS, and battery charger.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: onsemi
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: SOP-16
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Series: FAN6921ML
Subcategory: PMIC-Power Management ICs
Switching Frequency: 400 Hz
Type: Current Mode PWM Controllers
Вес, г 0.143

Техническая документация

Datasheet
pdf, 1286 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем