FAN73711MX, Gate Drivers Hi-Curr Hi-Side Only Halfbridge Gate Drv
![Фото 1/7 FAN73711MX, Gate Drivers Hi-Curr Hi-Side Only Halfbridge Gate Drv](https://static.chipdip.ru/lib/163/DOC012163151.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/304/DOC005304626.jpg)
![](https://static.chipdip.ru/lib/169/DOC004169717.jpg)
![](https://static.chipdip.ru/lib/171/DOC012171134.jpg)
![](https://static.chipdip.ru/lib/430/DOC022430069.jpg)
![](https://static.chipdip.ru/lib/668/DOC034668517.jpg)
![](https://static.chipdip.ru/lib/938/DOC023938241.jpg)
390 руб.
от 10 шт. —
320 руб.
от 100 шт. —
202 руб.
от 500 шт. —
178.23 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Gate Drivers
FAN73711 High-Current, High-Side Gate Driver IConsemi / Fairchild FAN73711 High-Current, High-Side Gate Driver ICs are monolithic high-side devices that can drive high-speed MOSFETs and IGBTs operating up to +600V. The FAN73711 has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. onsemi / Fairchild high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to V S =-9.8V (typical) for V BS =15V. The UVLO circuit prevents malfunction when V BS is lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes the FAN73711 gate driver ICs suitable for use in plasma display panels, motor drive inverters, switching power supplies, and high-power DC-DC converters.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 15 ns |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Maximum Turn-Off Delay Time: | 210 ns |
Maximum Turn-On Delay Time: | 210 ns |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 35 uA |
Operating Supply Voltage: | 10 V to 20 V |
Output Current: | 4 A |
Output Voltage: | 30 mV to 1.2 V |
Package / Case: | SOP-8 |
Pd - Power Dissipation: | 0.625 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 25 ns |
Series: | FAN73711 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 10 V |
Technology: | Si |
Type: | High-Side |
IC Case / Package | SOIC |
Задержка Выхода | 150нс |
Задержка по Входу | 150нс |
Количество Выводов | 8вывод(-ов) |
Количество Каналов | 1канал(-ов) |
Конфигурация Привода | Высокая Сторона |
Максимальная Рабочая Температура | 125°C |
Максимальное Напряжение Питания | 20В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 10В |
Стиль Корпуса Привода | SOIC |
Тип переключателя питания | IGBT, MOSFET |
Ток истока | 4А |
Ток стока | 4А |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Channel Type | Single |
Current - Peak Output (Source, Sink) | 4A, 4A |
Driven Configuration | High-Side |
Family | PMIC-Gate Drivers |
Gate Type | IGBT, N-Channel MOSFET |
High Side Voltage - Max (Bootstrap) | 600V |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2.5V |
Manufacturer | Fairchild Semiconductor |
Mounting Type | Surface Mount |
Number of Drivers | 1 |
Operating Temperature | -55°C ~ 150°C(TJ) |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Digi-Reel® |
Part Status | Active |
Rise / Fall Time (Typ) | 25ns, 15ns |
Series | - |
Standard Package | 1 |
Supplier Device Package | 8-SOP |
Voltage - Supply | 10 V ~ 20 V |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | High Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | 3.3V|5V |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 40 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 625 |
Maximum Propagation Delay Time (ns) | 210 |
Maximum Rise Time (ns) | 50 |
Maximum Supply Current (mA) | 0.1 |
Minimum Operating Supply Voltage (V) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Special Features | Undervoltage Protection |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2.5(Min) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Bridge Type | Half Bridge |
Output Current | 4 A |
Package Type | SOP |
Polarity | Non-Inverting |
Supply Voltage | 20V |
Topology | High Side |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 600 КБ
Datasheet
pdf, 612 КБ
Datasheet
pdf, 1246 КБ
Datasheet FAN73711
pdf, 602 КБ
Datasheet FAN73711MX
pdf, 584 КБ
Документация
pdf, 602 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем