FAN73896MX, Gate Drivers 3Ch. Half Bridge Gate Driver

FAN73896MX, Gate Drivers 3Ch. Half Bridge Gate Driver
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.700 руб.
от 25 шт.628 руб.
от 100 шт.482.27 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004833226
Артикул: FAN73896MX

Описание

Power\Power Management ICs\Gate Drivers
FAN73896 3-Phase Half-Bridge Gate-Drive IC

onsemi / Fairchild FAN73896 3-Phase Half-Bridge Gate-Drive IC is designed for high-voltage, high-speed, driving MOSFETs and IGBTs operating up to +600V. The FAN73896 high-voltage process and common-mode noise-canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances. The protection functions include under-voltage lockout and inverter over-current trip with an automatic fault-clear function. Typical applications include 3-phase motor inverter drivers, air conditioners, washing machines, refrigerators, dishwashers, industrial inverters (sewing machine and power tools), and general-purpose three-phase inverters.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 30 ns
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 3 Driver
Number of Outputs: 3 Output
Output Current: 650 mA
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 50 ns
Series: FAN73896
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 12 V
Technology: Si
Type: Half-Bridge
Вес, г 1.21

Техническая документация

Datasheet
pdf, 517 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем