FFSH20120ADN-F155, SiC Schottky Diodes 1200V SiC SBD 20A

FFSH20120ADN-F155, SiC Schottky Diodes 1200V SiC SBD 20A
Изображения служат только для ознакомления,
см. техническую документацию
2 030 руб.
от 25 шт.1 650 руб.
1 шт. на сумму 2 030 руб.
Плати частями
от 509 руб. × 4 платежа
Номенклатурный номер: 8004834058
Артикул: FFSH20120ADN-F155

Описание

Unclassified
FFSH SiC Schottky Diodes
onsemi FFSH Silicon Carbide (SiC) Schottky Diodes provide improved system efficiency and have a max junction temperature of +175°C. These onsemi Schottky Diodes have no switching loss and a high surge current capacity. FFSH diodes use Silicon Carbide semiconductor material for higher operating frequency, increasing power density and reduction of system size/cost. This ensures high reliability and robust operation during surge or over-voltage conditions.

Технические параметры

Brand: onsemi/Fairchild
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 30
If - Forward Current: 20 A
Ifsm - Forward Surge Current: 96 A
Ir - Reverse Current: 200 uA
Manufacturer: onsemi
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Part # Aliases: FFSH20120ADN_F155
Pd - Power Dissipation: 150 W
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Silicon Carbide Diodes
Series: FFSH20120A
Subcategory: Diodes & Rectifiers
Technology: SiC
Termination Style: Through Hole
Type: Silicon Carbide Schottky Diode
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 1.2 kV
Vrrm - Repetitive Reverse Voltage: 1.2 kV
Вес, г 6.39

Техническая документация

Datasheet
pdf, 305 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов