FGH75T65SHDTL4, IGBTs FS3 TIGBT Excellent switching performan

Фото 1/2 FGH75T65SHDTL4, IGBTs FS3 TIGBT Excellent switching performan
Изображения служат только для ознакомления,
см. техническую документацию
1 790 руб.
от 10 шт.1 600 руб.
от 25 шт.1 340 руб.
от 100 шт.1 074.80 руб.
1 шт. на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
Номенклатурный номер: 8004834130
Артикул: FGH75T65SHDTL4

Описание

Unclassified
FGAFx0N60 Field Stop IGBTs
onsemi FGAFx0N60 650V Field Stop IGBTs use a novel field stop IGBT technology. These IGBTs feature high current capability, low saturation voltage, high input impedance, and fast switching. onsemi FGAFx0N60 IGBTs offer the optimum performance for solar inverters, UPS, welder, and PFC applications that require low conduction and switching losses.

Технические параметры

Brand: onsemi/Fairchild
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Configuration: Single
Continuous Collector Current at 25 C: 150 A
Continuous Collector Current Ic Max: 150 A
Factory Pack Quantity: Factory Pack Quantity: 30
Gate-Emitter Leakage Current: 400 nA
Manufacturer: onsemi
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247-4
Packaging: Tube
Pd - Power Dissipation: 455 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: FGH75T65SHDTL4
Subcategory: IGBTs
Technology: Si
Channel Type P
Energy Rating 160mJ
Gate Capacitance 3710pF
Maximum Collector Emitter Voltage 650 V
Maximum Continuous Collector Current 150 A
Maximum Gate Emitter Voltage ±20V
Maximum Operating Temperature +175 °C
Maximum Power Dissipation 455 W
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Number of Transistors 1
Package Type TO-247
Pin Count 4
Switching Speed 1MHz
Transistor Configuration Single
Вес, г 6.29

Техническая документация

Datasheet
pdf, 569 КБ
Datasheet
pdf, 152 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов