FGY160T65SPD-F085, IGBTs 650V Field Stop Gen3 Trench IGBT

FGY160T65SPD-F085, IGBTs 650V Field Stop Gen3 Trench IGBT
Изображения служат только для ознакомления,
см. техническую документацию
3 890 руб.
от 10 шт.3 460 руб.
от 25 шт.2 560 руб.
от 50 шт.2 520.02 руб.
1 шт. на сумму 3 890 руб.
Плати частями
от 974 руб. × 4 платежа
Номенклатурный номер: 8004834146
Артикул: FGY160T65SPD-F085

Описание

Unclassified
Field Stop IGBTs

onsemi Field Stop (FS) IGBTs offer optimum performance with low conduction and switching losses. These IGBTs feature high current handling capability, positive temperature coefficient, tight parameter distribution, and a wide safe operating area. The FS IGBTs come with increased breakdown voltage that improves reliability where negative ambient temperatures are present. As the temperature decreases the IGBT and FRD blocking voltage also decreases that makes the devices particularly beneficial for PV solar inverters used in colder climates. onsemi IGBTs provide fast and soft recovery that reduces power dissipation and achieves low turn-on and turn-off losses.

Технические параметры

Brand: onsemi/Fairchild
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Configuration: Single
Continuous Collector Current at 25 C: 240 A
Factory Pack Quantity: Factory Pack Quantity: 30
Gate-Emitter Leakage Current: +/-250 nA
Manufacturer: onsemi
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Part # Aliases: FGY160T65SPD_F085
Pd - Power Dissipation: 882 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Qualification: AEC-Q101
REACH - SVHC: Details
Series: FGY160T65S_F085
Subcategory: IGBTs
Technology: Si
Вес, г 7

Техническая документация

Datasheet
pdf, 3431 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов