FGY40T120SMD, IGBTs IGBT, 1200 V, 40 A Field Stop Trench

Фото 1/2 FGY40T120SMD, IGBTs IGBT, 1200 V, 40 A Field Stop Trench
Изображения служат только для ознакомления,
см. техническую документацию
3 120 руб.
от 10 шт.2 910 руб.
от 25 шт.2 250 руб.
от 50 шт.2 244.05 руб.
1 шт. на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
Номенклатурный номер: 8004834147
Артикул: FGY40T120SMD

Описание

Unclassified
1200V Field Stop Trench IGBTs
onsemi 1200V Field Stop Trench IGBTs feature minimized conduction losses by having a VCE(SAT) of 1.8V, lower than previous fast switching NPT IGBTs. The 1200V field stop trench IGBTs target hard switching industrial applications such as solar inverters, uninterruptible power supplies (UPS), and welders. The 1200V field stop trench IGBT series operates at high switching frequencies, and is 100% tested for clamped inductive switching at current levels of four times the rated current to guarantee a larger safe operating area. onsemi 1200V Field Stop Trench IGBTs are available in TO-247-3, TO-247-4, and DPAK-3 packages, and are offered in 15A, 25A, and 40A ratings.

Технические параметры

Brand: onsemi/Fairchild
Collector- Emitter Voltage VCEO Max: 1.2 kV
Collector-Emitter Saturation Voltage: 1.8 V
Configuration: Single
Continuous Collector Current at 25 C: 80 A
Continuous Collector Current Ic Max: 40 A
Factory Pack Quantity: Factory Pack Quantity: 30
Gate-Emitter Leakage Current: +/-400 nA
Manufacturer: onsemi
Maximum Gate Emitter Voltage: -25 V, +25 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 882 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: FGY40T120SMD
Subcategory: IGBTs
Technology: Si
Вес, г 7.63

Техническая документация

Datasheet
pdf, 655 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов