FL7740MX, Switching Controllers CVpsrPWMcontr forPFC SmartLightLEDdriving

FL7740MX, Switching Controllers CVpsrPWMcontr forPFC SmartLightLEDdriving
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.340 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004834206
Артикул: FL7740MX

Описание

Power\Power Management ICs\Switching Controllers
FL7740 PWM Controller
onsemi FL7740 PWM Controller is a Constant-Voltage (CV) primary-side-regulation PWM controller that provides accurate CV regulation in the steady-state with differentiated dynamic function. This CV regulation minimizes the overshoot and undershoot of the output voltage in line and load transient conditions. The FL7740 PWM controller features a wide universal input range, low standby power, pulse-by-pulse current limit, overload protection, sensing resistor short, and open protection. onsemi FL7740 PWM controller offers less than 0.3W standby power for smart lighting applications. The FL7740 PWM controller has a power factor higher than 0.9 at high-line and half-load condition by enabling PF optimizer for wide output power scalability. The startup time of less than 0.2 seconds allows the output voltage to quickly reach the target CV level by loop gain transition technique. onsemi FL7740 PWM Controller applications include LED lighting system, AC-DC adapters, TVs, monitors, and offline appliances requiring power factor correction.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 60 ns
Input Voltage: 18 V
Isolation: Non-Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Operating Supply Voltage: 18 V
Output Current: 180 mA, 385 mA
Output Voltage: 17.8 V
Package / Case: SOIC-10
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: PWM Controllers
Rise Time: 150 ns
Series: FL7740M
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 65 kHz
Topology: Flyback
Вес, г 0.09

Техническая документация

Datasheet
pdf, 424 КБ

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем