FOD050L, High Speed Optocouplers 1 Mbit/s SCHS Transistor Output

FOD050L, High Speed Optocouplers 1 Mbit/s SCHS Transistor Output
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.450 руб.
от 100 шт.331 руб.
от 250 шт.306.40 руб.
1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004834240
Артикул: FOD050L

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
Cloud Power Management Solutions onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.

Технические параметры

Brand: onsemi/Fairchild
Current Transfer Ratio: 50%
Data Rate: 1 Mb/s
Factory Pack Quantity: 3000
If - Forward Current: 16 mA
Isolation Voltage: 2500 Vrms
Manufacturer: onsemi
Maximum Collector Current: 8 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 8 mA
Output Type: Phototransistor
Package/Case: SOIC-Narrow-8
Packaging: Tube
Part # Aliases: FOD050L_NL
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V
Вес, г 0.25

Техническая документация

Datasheet
pdf, 301 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»