FOD2712AR2, Optically Isolated Amplifiers Isolated Error Amp Optocoupler

FOD2712AR2, Optically Isolated Amplifiers Isolated Error Amp Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.280 руб.
от 100 шт.194 руб.
от 500 шт.166.07 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8004834260
Артикул: FOD2712AR2

Описание

Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
AC to DC power supplies and dc/dc converters. When using the FOD2712A, power supply designers can reduce the component count and save space in

Технические параметры

Brand: onsemi/Fairchild
Collector-Emitter Breakdown Voltage: 70 V
Current Transfer Ratio: 100%
Factory Pack Quantity: Factory Pack Quantity: 2500
Isolation Voltage: 2500 Vrms
Manufacturer: onsemi
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 30 V
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package / Case: SOIC-8
Pd - Power Dissipation: 145 mW
Product Category: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Reference Voltage: 1.24 V
Series: FOD2712A
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Current - Output / Channel 50mA
Current Transfer Ratio (Max) 200%@ 10mA
Current Transfer Ratio (Min) 100%@ 10mA
Input Type DC
Manufacturer ON Semiconductor
Mounting Type Surface Mount
Number of Channels 1
Operating Temperature -40В°C ~ 85В°C
Output Type Transistor
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Cut Tape(CT)
Part Status Active
Rise / Fall Time (Typ) -
Series -
Supplier Device Package 8-SOIC
Turn On / Turn Off Time (Typ) -
Vce Saturation (Max) 400mV
Voltage - Forward (Vf) (Typ) 1.5V(Max)
Voltage - Isolation 2500Vrms
Voltage - Output (Max) 30V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 746 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»