FOD2741BSDV, Optically Isolated Amplifiers Error amplifier Optocoupler
![FOD2741BSDV, Optically Isolated Amplifiers Error amplifier Optocoupler](https://static.chipdip.ru/lib/529/DOC006529135.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 10 шт. —
270 руб.
от 100 шт. —
200 руб.
от 500 шт. —
170.91 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R - Bulk (Alt: FOD2741BSDV)
Технические параметры
Brand: | onsemi/Fairchild |
Collector-Emitter Breakdown Voltage: | 70 V |
Current Transfer Ratio: | 100% |
Factory Pack Quantity: | 1000 |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 30 V |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package/Case: | SMD-DIP-8 |
Part # Aliases: | FOD2741BSDV_NL |
Pd - Power Dissipation: | 145 mW |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Reference Voltage: | 2.495 V |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Collector Current (DC) | 0.05(A) |
Current Transfer Ratio | 200(%) |
Family | FOD2741B |
Forward Current | 20(mA) |
Forward Voltage | 1.5(V) |
Input Type | DC |
Isolation Voltage | 5000(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Device | Transistor |
Output Type | DC |
Package Type | PDIP SMD Black |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Dissipation | 0.145(W) |
Rad Hardened | No |
Standard | BSI/CSA/UL/VDE |
Вес, г | 0.72 |