FOD3120, Logic Output Optocouplers HIGH NOISE IMMUNITY 2.5A OUTPUT

FOD3120, Logic Output Optocouplers HIGH NOISE IMMUNITY 2.5A OUTPUT
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.390 руб.
от 100 шт.295 руб.
от 250 шт.273.55 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004834281
Артикул: FOD3120

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
OPTOCOUPLER, DIP-8, 2.5A; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:8Pins; Isolation Voltage:5kV; Product Range:-; SVHC:No SVHC (27-Jun-2018); Input Current:16mA; No. of Channels:1Channels; Optocoupler Output Type:Gate Drive

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 60 ns
If - Forward Current: 16 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Continuous Output Current: 2.5 A
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Voltage: 15 V to 30 V
Output Type: Push-Pull
Package / Case: DIP-8
Packaging: Tube
Pd - Power Dissipation: 250 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 400 ns
Rise Time: 60 ns
Series: FOD3120
Subcategory: Optocouplers
Type: Buffer
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 5 V
Brand ON Semiconductor/Fairchild
Factory Pack Quantity 1000
Fall Time 60 ns
Height 3.94 mm
If - Forward Current 16 mA
Isolation Voltage 5000 Vrms
Length 9.91 mm
Manufacturer ON Semiconductor
Maximum Continuous Output Current 2.5 A
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Number of Channels 1 Channel
Operating Supply Voltage 15 V to 30 V
Output Type Push-Pull
Package / Case DIP-8
Packaging Bulk
Pd - Power Dissipation 250 mW
Product Category Logic Output Optocouplers
Propagation Delay - Max 400 ns
Rise Time 60 ns
RoHS Details
Series FOD3120
Type Buffer
Unit Weight 0.031429 oz
Vf - Forward Voltage 1.5 V
Vr - Reverse Voltage 5 V
Width 6.86 mm
Вес, г 1.3

Техническая документация

Datasheet
pdf, 460 КБ
Документация
pdf, 460 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»