FOD3184, MOSFET Output Optocouplers 3A High Speed MOSFET Gate Driver Opto
![Фото 1/3 FOD3184, MOSFET Output Optocouplers 3A High Speed MOSFET Gate Driver Opto](https://static.chipdip.ru/lib/896/DOC043896031.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/468/DOC029468225.jpg)
![](https://static.chipdip.ru/lib/698/DOC030698450.jpg)
930 руб.
от 10 шт. —
590 руб.
от 100 шт. —
427 руб.
от 250 шт. —
387.33 руб.
1 шт.
на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\MOSFET Output Optocouplers
Описание Оптопара широкого назначения MDIP 8L Характеристики Категория | Оптопара |
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 24 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Type: | Rail-to-Rail |
Package / Case: | DIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 295 mW |
Product Category: | MOSFET Output Optocouplers |
Product Type: | MOSFET Output Optocouplers |
Rise Time: | 38 ns |
Series: | FOD3184 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.43 V |
Vr - Reverse Voltage: | 5 V |
Automotive | No |
Common Mode Voltage (V) | 2000 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Data Rate | 250kHz |
Maximum Fall Time (ns) | 24(Typ) |
Maximum Forward Current (mA) | 25 |
Maximum Forward Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 35 |
Maximum Operating Temperature (°C) | 100 |
Maximum Peak Output Current (A) | 3 |
Maximum Power Dissipation (mW) | 295 |
Maximum Propagation Delay Time (tPHL) (ns) | 210 |
Maximum Propagation Delay Time (tPLH) (ns) | 210 |
Maximum Reverse Voltage (V) | 5 |
Maximum Rise Time (ns) | 38(Typ) |
Maximum Working Insulation Voltage (Vp) | 1414 |
Minimum Common Mode Rejection (kV/us) | 35 |
Minimum Forward Voltage (V) | 1.1 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Channels per Chip | 1 |
Output Type | Push-Pull |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Вес, г | 1.3 |