FOD8160R2, Logic Output Optocouplers 3.3V/5V 10Mbits/sec SOP5 tape and reel
![FOD8160R2, Logic Output Optocouplers 3.3V/5V 10Mbits/sec SOP5 tape and reel](https://static.chipdip.ru/lib/617/DOC046617691.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
от 10 шт. —
660 руб.
от 25 шт. —
624 руб.
от 100 шт. —
539.83 руб.
1 шт.
на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
FOD8160 Logic Gate Optocoupler onsemi FOD8160 Logic Gate Optocouplers deliver a 3.3V/5V high-speed optocoupler with open collector output, which supports isolated communications to allow digital signals to communicate between systems without conducting ground loops or hazardous voltages. onsemi FOD8160 Logic Gate Optocouplers utilize proprietary Optoplanar® coplanar packaging technology and optimized IC design to achieve high noise immunity, characterized by high common mode rejection specifications.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: | 1000 |
Fall Time: | 9 ns |
If - Forward Current: | 25 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Continuous Output Current: | 50 mA |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Logic Gate Photo IC |
Package/Case: | SOP-5 |
Pd - Power Dissipation: | 45 mW |
Product Category: | Logic Output Opto-couplers |
Product Type: | Logic Output Optocouplers |
Rise Time: | 22 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.45 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 382 КБ
Datasheet FOD8160
pdf, 388 КБ