FOD8314T, Logic Output Optocouplers 1.0A Output Gate Driver Optocoupler
![Фото 1/2 FOD8314T, Logic Output Optocouplers 1.0A Output Gate Driver Optocoupler](https://static.chipdip.ru/lib/066/DOC027066090.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/746/DOC028746317.jpg)
510 руб.
от 10 шт. —
330 руб.
от 100 шт. —
240 руб.
от 250 шт. —
215.94 руб.
1 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
FOD8314 Gate Drive Optocouplersonsemi / Fairchild FOD8314 Gate Drive Optocouplers are 1.0A output current gate drive optocouplers capable of driving medium-power IGBT/MOSFETs. They're ideally suited for fast-switching driving of power IGBTs and MOSFETs used in motor-control inverter applications and high-performance power systems. The FOD8314 series utilizes a stretched body package to achieve 8mm creepage and clearance distances (FOD8314T).
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 40 ns |
If - Forward Current: | 25 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | onsemi |
Maximum Continuous Output Current: | 1.5 A |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Open Collector |
Package / Case: | SO-6 Stretched |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW |
Product Category: | Logic Output Optocouplers |
Product Type: | Logic Output Optocouplers |
Propagation Delay - Max: | 500 ns |
Rise Time: | 60 ns |
Series: | FOD8314 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 5 V |
Approvals | UL |
Common Mode Transient Immunity (Min) | 20kV/Вµs |
Current - DC Forward (If) (Max) | 25mA |
Current - Output High, Low | 1A, 1A |
Current - Peak Output | 1.5A |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 100В°C |
Package / Case | 6-SOIC(0.268", 6.80mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns |
Pulse Width Distortion (Max) | 300ns |
Rise / Fall Time (Typ) | 60ns, 40ns |
Series | - |
Standard Package | 2 |
Supplier Device Package | 6-SOP |
Technology | Optical Coupling |
Voltage - Forward (Vf) (Typ) | 1.5V |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 16 V ~ 30 V |
Вес, г | 0.2 |