FOD8316R2, MOSFET Output Optocouplers 2.5A Out IGBT Drive Optocoupler

FOD8316R2, MOSFET Output Optocouplers 2.5A Out IGBT Drive Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
2 360 руб.
от 10 шт.1 630 руб.
от 25 шт.1 620 руб.
от 100 шт.1 253.96 руб.
1 шт. на сумму 2 360 руб.
Плати частями
от 590 руб. × 4 платежа
Номенклатурный номер: 8004834382
Артикул: FOD8316R2

Описание

Optoelectronics\Optocouplers / Photocouplers\MOSFET Output Optocouplers
Industrial Power Solutions
Industrial applications will be a major contributor to the expected 35% to 40% world energy demand increase by 2030. Electronics and semiconductors can play a major role in energy conservation. onsemi power semiconductors today are clean energy enablers for a variety of industrial applications. onsemi offers IGBTs and MOSFETs featuring high current handling capability and low conduction and switching loss; optically isolated gate drivers with wide operating voltage range and high common-mode transient immunity; FPS™ controllers designed for high-performance power supplies with minimal external components; creative smart dual-coil relay drivers with integrated switches and wafer-level adjust capability for timing customization; and web-based tools that eliminate tedious bench time and allow popular power supply designs to be completed in minutes, saving weeks of time. onsemi combines power analog, power discrete and optoelectronic functional technologies, unique combinations of these functions for novel integrated solutions, and leading process and packing technologies that reduce size, heat, and cost. From source to system, look to onsemi for engineering energy efficiency.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 750
Fall Time: 25 ns
Isolation Voltage: 4243 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Push-Pull
Package/Case: SOIC-16
Pd - Power Dissipation: 100 mW
Product Category: MOSFET Output Optocouplers
Product Type: MOSFET Output Optocouplers
Rise Time: 25 ns
Series: FOD8316
Subcategory: Optocouplers
Вес, г 0.76

Техническая документация

Datasheet
pdf, 531 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»