FOD8318, MOSFET Output Optocouplers 2.5A OUT PUSH-PULL

FOD8318, MOSFET Output Optocouplers 2.5A OUT PUSH-PULL
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 50 шт.1 070 руб.
от 100 шт.991 руб.
от 1000 шт.919.56 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8004834383
Артикул: FOD8318

Описание

Optoelectronics\Optocouplers / Photocouplers\MOSFET Output Optocouplers
Industrial Power Solutions Industrial applications will be a major contributor to the expected 35% to 40% world energy demand increase by 2030. Electronics and semiconductors can play a major role in energy conservation. onsemi power semiconductors today are clean energy enablers for a variety of industrial applications. onsemi offers IGBTs and MOSFETs featuring high current handling capability and low conduction and switching loss; optically isolated gate drivers with wide operating voltage range and high common-mode transient immunity; FPS™ controllers designed for high-performance power supplies with minimal external components; creative smart dual-coil relay drivers with integrated switches and wafer-level adjust capability for timing customization; and web-based tools that eliminate tedious bench time and allow popular power supply designs to be completed in minutes, saving weeks of time. onsemi combines power analog, power discrete and optoelectronic functional technologies, unique combinations of these functions for novel integrated solutions, and leading process and packing technologies that reduce size, heat, and cost. From source to system, look to onsemi for engineering energy efficiency.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: 50
Fall Time: 25 ns
Isolation Voltage: 4243 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Push-Pull
Package/Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 100 mW
Product Category: MOSFET Output Optocouplers
Product Type: MOSFET Output Optocouplers
Rise Time: 25 ns
Subcategory: Optocouplers
Вес, г 0.76

Техническая документация

Datasheet
pdf, 585 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»