FODM611, High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out

FODM611, High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 10 шт.290 руб.
от 100 шт.222 руб.
от 250 шт.205.63 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004834444
Артикул: FODM611

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
Cloud Power Management Solutions onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.

Технические параметры

Brand: onsemi/Fairchild
Data Rate: 10 Mb/s
Factory Pack Quantity: 3000
Fall Time: 10 ns
If - Forward Current: 50 mA
Isolation Voltage: 3750 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current: 50 mA
Output Type: Open Collector
Package/Case: SOIC-5
Packaging: Tube
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 20 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V
Вес, г 0.18

Техническая документация

Datasheet
pdf, 534 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»