FODM8061R2, High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out
![FODM8061R2, High Speed Optocouplers Hi Noise Immunity 5V 10M/sec Logic Gt Out](https://static.chipdip.ru/lib/625/DOC006625120.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
от 10 шт. —
490 руб.
от 100 шт. —
374 руб.
от 250 шт. —
347.10 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
High Noise Immunity Logic Gate Output Optocoupleronsemi / Fairchild High Noise Immunity Logic Gate Output Optocouplers are high-speed logic gate output (open collector) optocouplers that support isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. These High Noise Immunity Logic Gate Output Optocouplers utilize coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common-mode transient immunity specifications. Applications for these onsemi / Fairchild High Noise Immunity Logic Gate Output Optocouplers include microprocessor system interface (SPI, I 2 C), industrial Fieldbus communications (DeviceNet, CAN, RS485), programmable logic control, isolated data acquisition system, and voltage level translator.
Технические параметры
Brand: | onsemi/Fairchild |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 10 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Current: | 50 mA |
Output Type: | Open Collector |
Package / Case: | SOIC-5 |
Pd - Power Dissipation: | 100 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 20 ns |
Series: | FODM8061 |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.45 V |
Vr - Reverse Voltage: | 5 V |
Common Mode Transient Immunity (Min) | 20kV/Вµs |
Current - DC Forward (If) (Max) | 50mA |
Current - Output / Channel | 50mA |
Data Rate | 10Mbps |
Input Type | DC |
Inputs - Side 1/Side 2 | 1/0 |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В°C ~ 110В°C |
Output Type | Open Collector, Schottky Clamped |
Package / Case | 6-SOIC(0.173", 4.40mm Width), 5 Leads |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns |
Rise / Fall Time (Typ) | 20ns, 10ns |
Series | - |
Supplier Device Package | 5-Mini-Flat |
Voltage - Forward (Vf) (Typ) | 1.45V |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 3V ~ 5.5V |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 702 КБ
Datasheet FODM8061R2V
pdf, 826 КБ