FODM8061R2V, High Speed Optocouplers 10Mbps OpenCollector 3.3V/5V LOGIC GATE

840 руб.
от 10 шт.530 руб.
от 100 шт.386 руб.
от 250 шт.351.02 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004834448
Артикул: FODM8061R2V

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
High Noise Immunity Logic Gate Output Optocoupler onsemi / Fairchild High Noise Immunity Logic Gate Output Optocouplers are high-speed logic gate output (open collector) optocouplers that support isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. These High Noise Immunity Logic Gate Output Optocouplers utilize coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common-mode transient immunity specifications. Applications for these onsemi / Fairchild High Noise Immunity Logic Gate Output Optocouplers include microprocessor system interface (SPI, I2C), industrial Fieldbus communications (DeviceNet, CAN, RS485), programmable logic control, isolated data acquisition system, and voltage level translator.

Технические параметры

Brand: onsemi/Fairchild
Data Rate: 10 Mb/s
Factory Pack Quantity: 2500
Fall Time: 10 ns
If - Forward Current: 10 mA
Isolation Voltage: 3750 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current: 50 mA
Output Type: Photodarlington
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 20 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V
Вес, г 0.18

Техническая документация

Datasheet
pdf, 231 КБ
Datasheet
pdf, 702 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»