FODM8801A, Transistor Output Optocouplers OptoHiT Phototrans 75V 1-Ch CTR 160%
![Фото 1/2 FODM8801A, Transistor Output Optocouplers OptoHiT Phototrans 75V 1-Ch CTR 160%](https://static.chipdip.ru/lib/656/DOC017656580.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/930/DOC013930432.jpg)
470 руб.
от 10 шт. —
280 руб.
от 100 шт. —
194 руб.
от 500 шт. —
165.83 руб.
1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\Transistor Output Optocouplers
FODM8801 OptoHiT™ Phototransistorsonsemi FODM8801 OptoHiT™ Phototransistors are first-of-their-kind phototransistors, utilizing a leading-edge, proprietary process technology to achieve high operating temperature characteristics up to +125°C. The optocoupler consists of an aluminum gallium arsenide (AlGaAs) infrared light emitting diode (LED) optically coupled to a phototransistor, in a compact half pitch, mini-flat, 4-pin package. It delivers high current transfer ratio at very low input current. The input-output isolation voltage, V ISO, is rated at 3750 VAC RMS. onsemi FODM8801 devices are ideally suited for use in DC-DC converters.
Технические параметры
Brand: | onsemi/Fairchild |
Current Transfer Ratio - Max: | 160% |
Current Transfer Ratio - Min: | 80% |
Current Transfer Ratio: | 80% |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 5.5 us |
If - Forward Current: | 20 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | onsemi |
Maximum Collector Current: | 30 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 75 V |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package / Case: | Miniflat-4 |
Packaging: | Tube |
Pd - Power Dissipation: | 150 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 5 us |
Series: | FODM8801A |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.8 V |
Vr - Reverse Voltage: | 6 V |
Current - DC Forward (If) (Max) | 20mA |
Current - Output / Channel | 30mA |
Current Transfer Ratio (Max) | 160%1mA |
Current Transfer Ratio (Min) | 80%1mA |
Input Type | DC |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40В C ~ 125В C |
Output Type | Transistor |
Package / Case | 4-SOIC(0.173", 4.40mm Width) |
Packaging | Tube |
Part Status | Active |
Rise / Fall Time (Typ) | 5Вus, 5.5Вus |
Series | OptoHitв(ў |
Supplier Device Package | 4-Mini-Flat |
Turn On / Turn Off Time (Typ) | 6Вus, 6Вus |
Vce Saturation (Max) | 400mV |
Voltage - Forward (Vf) (Typ) | 1.35V |
Voltage - Isolation | 3750Vrms |
Voltage - Output (Max) | 75V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»