FSA2466UMX, Analog Switch ICs Data/Audio Low-Volt Dual DPDT Analog

Фото 1/2 FSA2466UMX, Analog Switch ICs Data/Audio Low-Volt Dual DPDT Analog
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 100 шт.115 руб.
от 500 шт.89.54 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004834749
Артикул: FSA2466UMX

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Fairchild Semiconductor FSA2466 and FSA2269/FSA2269TS Series Analog Switches
The FSA2466 DATA/AUDIO Low-Voltage Dual DPDT Analog Switches and FSA2269/FSA2269TS Low-Voltage Dual-SPDT (0.4Ω) Analog Switches with Negative Swing Audio Capability from Fairchild Semiconductor feature very low quiescent current even when the control voltage is lower than the Vcc supply, allowing direct interface with baseband processor general purpose I/Os. These switches are fabricated with sub-micron CMOS technology to achieve fast switching speeds and are designed for break-before-make operation. Ideal applications for FSA2466 and FSA2269 Analog Switches are mobile phones, digital cameras, LCD monitors, and more.

Технические параметры

Brand: onsemi/Fairchild
Configuration: 2 x DPDT
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 32 ns
On Resistance - Max: 2 Ohms
On Time - Max: 50 ns
Package / Case: UQFN-16
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: FSA2466
Subcategory: Switch ICs
Supply Current - Max: 100 nA
Supply Type: Single Supply
Supply Voltage - Max: 4.45 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 350 mA
Brand ON Semiconductor/Fairchild
Configuration 2 x DPDT
Factory Pack Quantity 5000
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Switches 2 Switch
Off Time - Max 32 ns
On Resistance - Max 2 Ohms
On Time - Max 50 ns
Operating Supply Voltage 1.65 V to 4.45 V
Package / Case UMLP-16
Packaging Cut Tape or Reel
Product Category Analog Switch ICs
Product Type Analog Switch ICs
Series FSA2466
Subcategory Switch ICs
Supply Current - Max 100 nA
Supply Type Single Supply
Supply Voltage - Max 4.45 V
Supply Voltage - Min 1.65 V
Switch Continuous Current 350 mA
Switch Voltage - Max 4.3 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 689 КБ
Datasheet
pdf, 1222 КБ
Datasheet
pdf, 669 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем