FSB50550AB, Motor / Motion / Ignition Controllers & Drivers Motion SPM

1 870 руб.
от 10 шт.1 620 руб.
Добавить в корзину 1 шт. на сумму 1 870 руб.
Плати частями
от 469 руб. × 4 платежа
Номенклатурный номер: 8004834789
Артикул: FSB50550AB

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
FSB50825AB Smart Power Module onsemi / Fairchild FSB50825AB Smart Power Module (SPM®) is a compact inverter solution for small power motor drive applications. This module includes six Fast-Recovery MOSFETs (FRFET) and three half-bridge High Voltage Integrated Circuits (HVICs) for FRFET gate driving. The FSB50825AB provides low EMI characteristics with optimized switching speed. This SPM features an embedded bootstrap diode and is available in an SPM23DD-21L package. The SPM23DD-21L package is optimized for thermal performance and compactness to make it suitable for built-in motor applications. This SPM includes three divided negative DC-link terminals for inverter current sensing applications. The onsemi / Fairchild FSB50825AB SPM is ideal for a three-phase inverter driver for small power AC motor drives.

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: 180
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 200 uA
Operating Supply Voltage: 300 V
Output Current: 2 A
Package/Case: SPM23DD-21
Packaging: Tube
Pd - Power Dissipation: 14.5 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 4

Техническая документация

Datasheet
pdf, 1502 КБ
Datasheet FSB50550AB
pdf, 1502 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем